Part Details for R4BBLKREDYELEF3 by E-Switch Inc
Overview of R4BBLKREDYELEF3 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4BBLKREDYELEF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9057
|
Newark | Ea Rohs Compliant: Yes |E-Switch R4BBLKREDYELEF3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.5900 | Buy Now |
DISTI #
R4BBLKREDYELEF3-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1472 | Buy Now |
DISTI #
612-R4BBLKREDYELEF3
|
Mouser Electronics | Rocker Switches 15A 250V SPST On-(Off)Incandescent RoHS: Compliant | 0 |
|
$1.8000 / $3.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$1.4300 | Buy Now |
Part Details for R4BBLKREDYELEF3
R4BBLKREDYELEF3 CAD Models
R4BBLKREDYELEF3 Part Data Attributes
|
R4BBLKREDYELEF3
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R4BBLKREDYELEF3
E-Switch Inc
Rocker Switch, SPST, On-off, Rocker Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.347 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | DOT ILLUMINATED YELLOW LENS | |
Body Breadth | 10.5918 mm | |
Body Color | BLACK | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 27.1018 mm | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER OVER NICKEL | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY |
Alternate Parts for R4BBLKREDYELEF3
This table gives cross-reference parts and alternative options found for R4BBLKREDYELEF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4BBLKREDYELEF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R4BBLKBLKREDEF3 | Rocker Switch, SPST, On-off, Rocker Actuator | E-Switch Inc | R4BBLKREDYELEF3 vs R4BBLKBLKREDEF3 |
R4BBLKREDREDEF1 | Rocker Switch, SPST, On-off, Rocker Actuator | E-Switch Inc | R4BBLKREDYELEF3 vs R4BBLKREDREDEF1 |
R4BWHTREDREDEF2 | Rocker Switch, SPST, On-off, Rocker Actuator | E-Switch Inc | R4BBLKREDYELEF3 vs R4BWHTREDREDEF2 |
R4BBLKBLKREDEF2 | Rocker Switch, SPST, On-off, Rocker Actuator | E-Switch Inc | R4BBLKREDYELEF3 vs R4BBLKBLKREDEF2 |
R4JBLKGILEF1 | Rocker Switch, SPST, On-off, Rocker Actuator | E-Switch Inc | R4BBLKREDYELEF3 vs R4JBLKGILEF1 |
R4BBLKBLKYELEF1 | Rocker Switch, SPST, On-off, Rocker Actuator | E-Switch Inc | R4BBLKREDYELEF3 vs R4BBLKBLKYELEF1 |