Part Details for R4D310-AR18-01 by ebm-papst
Overview of R4D310-AR18-01 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Price & Stock for R4D310-AR18-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8368
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R4D310-AR18-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.1400 / $645.7900 | Buy Now |
DISTI #
381-R4D310-AR18-01-ND
|
DigiKey | AC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.6690 | Buy Now |
DISTI #
R4D310-AR18-01
|
Avnet Americas | AC Motorized Impeller Ball Bearing 400V 0.3A/0.26A 85W/115W 50Hz/60Hz 1430RPM/1650RPM Flange Mount - Bulk (Alt: R4D310-AR18-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$357.5040 / $581.0002 | Buy Now |
DISTI #
5912-R4D310-AR18-01
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 310mm, 230VAC RoHS: Compliant | 0 |
|
$499.6600 | Order Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 400V RoHS: Compliant | 0 |
|
$509.8300 / $539.6100 | Buy Now |
DISTI #
000000000002662035
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 310mm, 230VAC Min Qty: 1 | 0 |
|
$456.5400 / $555.3700 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 400V RoHS: Compliant | 0 |
|
$509.8300 / $539.6100 | Buy Now |
Part Details for R4D310-AR18-01
R4D310-AR18-01 CAD Models
R4D310-AR18-01 Part Data Attributes:
|
R4D310-AR18-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R4D310-AR18-01
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 318 mm | |
Height | 125 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.45 A | |
Rated Power | 115 W | |
Rated Voltage | 230 V | |
Speed | 1650 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3600 g |