Part Details for R4E280-AA09-20 by ebm-papst
Overview of R4E280-AA09-20 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4E280-AA09-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-R4E280-AA09-20-ND
|
DigiKey | AC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.0350 | Buy Now |
DISTI #
R4E280-AA09-20
|
Avnet Americas | 115V 60HZ 10MF 136W - Bulk (Alt: R4E280-AA09-20) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$174.0800 / $282.9232 | Buy Now |
DISTI #
5912-R4E280-AA09-20
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 3 |
|
$260.0300 / $280.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$252.4200 / $276.0200 | Buy Now |
DISTI #
63366612
|
Verical | R4E280-AA09-20 Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 1 |
|
$340.3453 | Buy Now |
DISTI #
R4E280-AA09-20
|
Avnet Americas | 115V 60HZ 10MF 136W - Bulk (Alt: R4E280-AA09-20) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$174.0800 / $282.9232 | Buy Now |
DISTI #
000000000000273588
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$234.3200 / $287.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$252.4200 / $276.0200 | Buy Now |
|
Neutron USA | AC centrifugal fan, backward-curved, single-intake, Rd 280x112mm, 115VAC 1.1A, 60Hz, 1490RPM 815CFM, BB, 4wire | 5 |
|
$586.3900 | Buy Now |
Part Details for R4E280-AA09-20
R4E280-AA09-20 CAD Models
R4E280-AA09-20 Part Data Attributes:
|
R4E280-AA09-20
ebm-papst
Buy Now
|
Compare Parts:
R4E280-AA09-20
ebm-papst
|
Samacsys Manufacturer | ebm-papst |