Part Details for R4E310-AE15-16 by ebm-papst
Overview of R4E310-AE15-16 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R4E310-AE15-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5078
|
Newark | Fans |Ebm-Papst R4E310-AE15-16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.4900 / $311.2600 | Buy Now |
Part Details for R4E310-AE15-16
R4E310-AE15-16 CAD Models
R4E310-AE15-16 Part Data Attributes:
|
R4E310-AE15-16
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R4E310-AE15-16
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 1265 CFM | |
Bearing Type | BALL | |
Body Material | POLYAMIDE6 | |
Construction | CENTRIFUGAL | |
Diameter | 310 mm | |
Height | 154 mm | |
Noise | 68 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 155 W | |
Rated Voltage | 277 V | |
Thermal Support Device Type | AC FAN | |
Weight | 3628.73 g |