Part Details for R4E310-AO12-14 by ebm-papst
Overview of R4E310-AO12-14 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R4E310-AO12-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6859
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R4E310-AO12-14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2900 / $382.8700 | Buy Now |
DISTI #
381-R4E310-AO12-14-ND
|
DigiKey | AC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.5950 | Buy Now |
DISTI #
R4E310-AO12-14
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R4E310-AO12-14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$211.9040 / $344.4616 | Buy Now |
DISTI #
5912-R4E310-AO12-14
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller RoHS: Compliant | 0 |
|
$316.5900 / $338.9500 | Order Now |
DISTI #
72053738
|
RS | Fan, Radial, 230VAC, Dia.310mm, 1155 CFM, 125W, 1710RPM, Ball, IP44 | ebm-papst R4E310-AO12-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$335.8500 | RFQ |
|
Onlinecomponents.com | Fan - Radial - 230VAC - Ø310mm - 1155 CFM - 125W - 1710RPM - Ball Bearing - IP44 RoHS: Compliant |
8 In Stock |
|
$324.0600 / $363.9600 | Buy Now |
DISTI #
R4E310-AO12-14
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R4E310-AO12-14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$211.9040 / $344.4616 | Buy Now |
DISTI #
000000000003159833
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$285.2700 / $349.8400 | Buy Now |
|
Master Electronics | Fan - Radial - 230VAC - Ø310mm - 1155 CFM - 125W - 1710RPM - Ball Bearing - IP44 RoHS: Compliant |
8 In Stock |
|
$324.0600 / $363.9600 | Buy Now |
Part Details for R4E310-AO12-14
R4E310-AO12-14 CAD Models
R4E310-AO12-14 Part Data Attributes:
|
R4E310-AO12-14
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R4E310-AO12-14
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | APPROVAL: EN; UL | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 318 mm | |
Height | 128 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.56 A | |
Rated Power | 125 W | |
Rated Voltage | 230 V | |
Speed | 1710 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3900 g |