Part Details for R4E310-AP11-16 by ebm-papst
Overview of R4E310-AP11-16 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for R4E310-AP11-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3579
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R4E310-AP11-16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R4E310-AP11-16
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R4E310-AP11-16) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R4E310-AP11-16
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R4E310-AP11-16) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R4E310-AP11-16
R4E310-AP11-16 CAD Models
R4E310-AP11-16 Part Data Attributes:
|
R4E310-AP11-16
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R4E310-AP11-16
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EN; UL | |
Airflow | 659.2 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 318 mm | |
Height | 159 mm | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Power | 160 W | |
Rated Voltage | 230 V | |
Speed | 1580 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 4000 g |