Part Details for R4E355-AK05-05 by ebm-papst
Overview of R4E355-AK05-05 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R4E355-AK05-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P9939
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R4E355-AK05-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$605.6000 / $663.8300 | Buy Now |
DISTI #
381-R4E355-AK05-05-ND
|
DigiKey | AC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$513.6270 | Buy Now |
DISTI #
R4E355-AK05-05
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 0.8A/1.14A 180W/260W 50Hz/60Hz 1400RPM/1600RPM Flange Mount - Bulk (Alt: R4E355-AK05-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$367.4880 / $597.2310 | Buy Now |
DISTI #
5912-R4E355-AK05-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 1 - 230VAC, 260W, 69dBA, 1600RPM RoHS: Compliant | 0 |
|
$523.7400 | Order Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 230V RoHS: Compliant | 0 |
|
$524.0700 / $554.6900 | Buy Now |
DISTI #
R4E355-AK05-05
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 0.8A/1.14A 180W/260W 50Hz/60Hz 1400RPM/1600RPM Flange Mount - Bulk (Alt: R4E355-AK05-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$367.4880 / $597.2310 | Buy Now |
DISTI #
000000000003159835
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 1 - 230VAC, 260W, 69dBA, 1600RPM Min Qty: 1 | 0 |
|
$469.3000 / $570.8800 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V RoHS: Compliant | 0 |
|
$524.0700 / $554.6900 | Buy Now |
Part Details for R4E355-AK05-05
R4E355-AK05-05 CAD Models
R4E355-AK05-05 Part Data Attributes:
|
R4E355-AK05-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R4E355-AK05-05
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 1018.23 CFM | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 360 mm | |
Height | 172 mm | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.14 A | |
Rated Power | 260 W | |
Rated Voltage | 230 V | |
Speed | 1600 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 4700 g |