Part Details for R4E400-AP13-09 by ebm-papst
Overview of R4E400-AP13-09 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4E400-AP13-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H5034
|
Newark | Ac Backward-Curved Motorized Impeller |Ebm-Papst R4E400-AP13-09 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$681.8800 / $747.4500 | Buy Now |
DISTI #
381-R4E400-AP13-09-ND
|
DigiKey | AC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.3270 | Buy Now |
DISTI #
R4E400-AP13-09
|
Avnet Americas | AC Motorized Impeller 277V 625W 60Hz 1610RPM 2589CFM 74dB Flange Mount - Bulk (Alt: R4E400-AP13-09) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$413.7600 / $672.4617 | Buy Now |
DISTI #
5912-R4E400-AP13-09
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 400mm Round, 277VAC, 2589CFM, 625W, 74dBA RoHS: Compliant | 0 |
|
$578.3200 | Order Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Bearing 277V 2589CFM 74dB RoHS: Compliant | 0 |
|
$580.9400 / $615.6300 | Buy Now |
DISTI #
000000000001109416
|
Sager | Blowers & Centrifugal Fans Back-Curve Motorized Impeller, 400mm, 277VAC, 2589CFM, 625W, 74dB, 1610RPM, Ball Min Qty: 1 | 0 |
|
$528.4000 / $642.7900 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Bearing 277V 2589CFM 74dB RoHS: Compliant | 0 |
|
$580.9400 / $615.6300 | Buy Now |