-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5673-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
895 In Stock |
|
$0.9700 / $1.3600 | Buy Now |
DISTI #
612-R4JBLKRILFF1
|
Mouser Electronics | Rocker Switches Rocker, SPST , On-Off , Panel Mount, Snap-In, Red, NEON, Red, I/O Vertical | 0 |
|
$1.0900 / $1.9400 | Order Now |
DISTI #
74852226
|
RS | Rocker Switch, SPST , ON-OFF , 20A, 125V AC, QC 0.250", R4 Series | E-Switch R4JBLKRILFF1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC >30000Cycles | 0 |
|
$0.9090 / $1.6910 | Buy Now |
DISTI #
R4JBLKRILFF1
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/250VAC, Backlight colour: red Min Qty: 100 | 0 |
|
$1.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R4JBLKRILFF1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R4JBLKRILFF1
E-Switch Inc
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROCKER | |
Body Breadth | 10.7 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 36 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R4JBLKRILFF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4JBLKRILFF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCA200-RW-W-0-N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs RSCA200-RW-W-0-N |
R4-J-BLK-RIL-F-F-3 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R4JBLKRILFF1 vs R4-J-BLK-RIL-F-F-3 |
LRGSEK611-RS-B-0/024V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs LRGSEK611-RS-B-0/024V |
LRGSEK615-CR-B-D/006V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs LRGSEK615-CR-B-D/006V |
LRGSEK610-RL-B-0/006V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs LRGSEK610-RL-B-0/006V |
RGSEA900-R-W-B-E | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs RGSEA900-R-W-B-E |
LRGSEK611-RS-B-E/024V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs LRGSEK611-RS-B-E/024V |
LRGSEK615-CW-B-E/250N | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs LRGSEK615-CW-B-E/250N |
LRGSEK610-RW-B-0/125N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs LRGSEK610-RW-B-0/125N |
LRGSEK611-CR-B-D/024V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILFF1 vs LRGSEK611-CR-B-D/024V |