Part Details for R4JBLKRILIF1 by E-Switch Inc
Overview of R4JBLKRILIF1 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4JBLKRILIF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3524
|
Newark | Ea Rohs Compliant: Yes |E-Switch R4JBLKRILIF1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9860 / $1.2100 | Buy Now |
DISTI #
EG5597-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
59 In Stock |
|
$1.2697 / $1.9400 | Buy Now |
DISTI #
612-R4JBLKRILIF1
|
Mouser Electronics | Rocker Switches ROCKER, 20A 125VAC, SPST On-Off, Panel Mount, Snap-In Quick Connect - 0.250" RoHS: Compliant | 140 |
|
$1.0700 / $1.9400 | Buy Now |
DISTI #
74852228
|
RS | Rocker Switch, SPST , ON-OFF , 20A, 125V AC, QC 0.250", R4 Series | E-Switch R4JBLKRILIF1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9700 | Buy Now |
DISTI #
R4JBLKRILIF1
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/250VAC, Backlight colour: red Min Qty: 100 | 0 |
|
$1.2400 | RFQ |
Part Details for R4JBLKRILIF1
R4JBLKRILIF1 CAD Models
R4JBLKRILIF1 Part Data Attributes:
|
R4JBLKRILIF1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R4JBLKRILIF1
E-Switch Inc
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROCKER | |
Body Breadth | 10.7 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 36 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | RED LAMP | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |
Alternate Parts for R4JBLKRILIF1
This table gives cross-reference parts and alternative options found for R4JBLKRILIF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4JBLKRILIF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCA200-RB-B-9-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILIF1 vs RSCA200-RB-B-9-B |
RSCA200-RB-B-D-W | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILIF1 vs RSCA200-RB-B-D-W |
RSCA200-RB-W-D-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILIF1 vs RSCA200-RB-W-D-B |
1TP150-2 | Rocker Switch, SPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | R4JBLKRILIF1 vs 1TP150-2 |
TLGK-DG-LTA211-TG-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILIF1 vs TLGK-DG-LTA211-TG-BR/6V |
TLGH-LR-LTA210-TR-BR/28V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILIF1 vs TLGH-LR-LTA210-TR-BR/28V |
TLGK-LG-LTA211-TR-BG/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILIF1 vs TLGK-LG-LTA211-TR-BG/28V |
RSCA201-MB-W-F-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILIF1 vs RSCA201-MB-W-F-N |
C122J12S2WCFQA | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | R4JBLKRILIF1 vs C122J12S2WCFQA |
TLGK-DG-LTA213-TG-BR/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R4JBLKRILIF1 vs TLGK-DG-LTA213-TG-BR/28V |