Part Details for R4N-2314-23-1024-WTLD by RELPOL
Overview of R4N-2314-23-1024-WTLD by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4N-2314-23-1024-WTLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4N2314231024WTLD
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 24VDC, Icontacts max: 6A, 0.9W Min Qty: 1 | 0 |
|
$18.0900 | RFQ |