Part Details for R50-CACB60-01106N-S by OTTO Engineering Inc
Overview of R50-CACB60-01106N-S by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for R50-CACB60-01106N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003489352
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for R50-CACB60-01106N-S
R50-CACB60-01106N-S CAD Models
R50-CACB60-01106N-S Part Data Attributes:
|
R50-CACB60-01106N-S
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
R50-CACB60-01106N-S
OTTO Engineering Inc
Rotary Switch, 6 Positions, SP6T, Latched, 28A, 0.2VDC, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | SCREW DRIVER SLOT SHAFT TYPE | |
Body Height | 15.67 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 28 A | |
Contact (DC) Max Rating R Load | 28A@.2VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 0.2 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Sealing | FRONT PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |