Part Details for R5012NL by iNRCORE LLC
Overview of R5012NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5012NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R5012NL-ND
|
DigiKey | XFRMR ETHERNET MOD IND 1000B-T Min Qty: 1 Lead time: 11 Weeks Container: Tube |
210 In Stock |
|
$3.7626 / $5.0900 | Buy Now |
DISTI #
R5012NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms SMD - Rail/Tube (Alt: R5012NL) RoHS: Not Compliant Min Qty: 175 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1022 / $3.7841 | Buy Now |
DISTI #
673-R5012NL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
Part Details for R5012NL
R5012NL CAD Models
R5012NL Part Data Attributes
|
R5012NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R5012NL
iNRCORE LLC
Datacom Transformer, 1000 BASE-T Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Approvals | IEEE | |
Height | 6.38 mm | |
JESD-609 Code | e3 | |
Length | 15.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.41 mm |