Part Details for R5013ANXFU6 by ROHM Semiconductor
Overview of R5013ANXFU6 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R5013ANXFU6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625900560304
|
Chip1Stop | Trans MOSFET N-CH Si 500V 13A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 51 |
|
$1.3700 / $1.4700 | Buy Now |
Part Details for R5013ANXFU6
R5013ANXFU6 CAD Models
R5013ANXFU6 Part Data Attributes
|
R5013ANXFU6
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R5013ANXFU6
ROHM Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO |