Part Details for R5033NL by iNRCORE LLC
Overview of R5033NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R5033NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R5033NL-ND
|
DigiKey | XFRMR ETHERNET MOD IND 1000B-T Min Qty: 1 Lead time: 11 Weeks Container: Tube |
46 In Stock |
|
$10.5646 / $15.3300 | Buy Now |
DISTI #
R5033NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms SMD - Rail/Tube (Alt: R5033NL) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.1909 | Buy Now |
DISTI #
673-R5033NL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$9.7600 | Order Now |
Part Details for R5033NL
R5033NL CAD Models
R5033NL Part Data Attributes
|
R5033NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R5033NL
iNRCORE LLC
Datacom Transformer, 1000 BASE-T Application(s), 1:1,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH, WIDTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Approvals | IEEE | |
Height | 8.64 mm | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.92 mm |