Part Details for R50RED-5-0080 by Bivar Inc
Results Overview of R50RED-5-0080 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R50RED-5-0080 Information
R50RED-5-0080 by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for R50RED-5-0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6566
|
Newark | Led, Red, 5Mm, 2Cd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:5Mm, Forward Current If:50Ma, Forward Voltage:2.4V, Wavelength Typ:635Nm, Luminous Intensity:4Cd, Viewing Angle:80°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Bivar R50RED-5-0080 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $1.2100 | Buy Now |
DISTI #
70536085
|
RS | LED Thru-Hole 7.6mm x 7.6mm Red 620nm 2000mcd Water Clr Lens 80Deg Viewing Angle | Bivar Inc. R50RED-5-0080 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.6200 | RFQ |
Part Details for R50RED-5-0080
R50RED-5-0080 CAD Models
R50RED-5-0080 Part Data Attributes
|
R50RED-5-0080
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R50RED-5-0080
Bivar Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1.5 cd | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TUBE | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 80 deg |