Part Details for R5110S102C-E2-KE by Ricoh Electronic Devices Co Ltd
Results Overview of R5110S102C-E2-KE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5110S102C-E2-KE Information
R5110S102C-E2-KE by Ricoh Electronic Devices Co Ltd is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for R5110S102C-E2-KE
R5110S102C-E2-KE CAD Models
R5110S102C-E2-KE Part Data Attributes
|
R5110S102C-E2-KE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R5110S102C-E2-KE
Ricoh Electronic Devices Co Ltd
Power Supply Management Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Analog IC - Other Type | WATCHDOG TIMER | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP18,.25,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.038 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | 10 |