Part Details for R512F73417 by Radiall
Overview of R512F73417 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R512F73417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R512F73417
|
Avnet Americas | SP4T Titanium SMA 26.5GHz Latching Self-cut-off Auto-reset Indicators 24Vdc Positive common Diodes HE10 receptacle - Bulk (Alt: R512F73417) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,546.6640 / $2,395.8900 | Buy Now |
DISTI #
501-R512F73417
|
Mouser Electronics | Coaxial Switches SP4T Titanium SMA 26.5GHz Latching Self-CO Auto-reset Ind. 24Vdc HE10 RECEP | 0 |
|
$1,866.0700 | Order Now |
DISTI #
R512F73417
|
Avnet Americas | SP4T Titanium SMA 26.5GHz Latching Self-cut-off Auto-reset Indicators 24Vdc Positive common Diodes HE10 receptacle - Bulk (Alt: R512F73417) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,546.6640 / $2,395.8900 | Buy Now |
DISTI #
R512F73417
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,487.8100 / $1,710.1500 | Buy Now |
Part Details for R512F73417
R512F73417 CAD Models
R512F73417 Part Data Attributes:
|
R512F73417
Radiall
Buy Now
Datasheet
|
Compare Parts:
R512F73417
Radiall
RF Relay,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA, TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.7 |