Part Details for R516792100 by Radiall
Overview of R516792100 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for R516792100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R516792100
|
Avnet Americas | SMT Micro SPDT Quartz 26.5GHz Failsafe, inverted RF patch 12Vdc Not Soldered Standard packaging - Bulk (Alt: R516792100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$268.3800 / $371.0340 | Buy Now |
DISTI #
501-R516792100
|
Mouser Electronics | High Frequency / RF Relays SMT Micro SPDT Quartz 26.5GHz FS, inverted RF patch 12Vdc Not SLDRed Strd pkg RoHS: Compliant | 0 |
|
$281.0200 / $312.2700 | Order Now |
DISTI #
R516792100
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 5 | 0 |
|
$260.9200 | Buy Now |
Part Details for R516792100
R516792100 CAD Models
R516792100 Part Data Attributes
|
R516792100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R516792100
Radiall
RF Relay, SPDT, Failsafe, 0.061A (Coil), 12VDC (Coil), 732mW (Coil), 26500MHz, 1W (RF Input), DC Input, Surface Mount-Straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 12.7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.061 A | |
Coil Power | 732 mW | |
Coil Resistance | 195 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 1.6 dB | |
Isolation-Max | 40 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR, PVC, 14 INCH | |
Physical Dimension | 15mm x 12.7mm x 12mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Release Time | 3 ms | |
Sealing | IP64 | |
Surface Mount | NO | |
Switching Time | 8 ms | |
Termination Type | SOLDER | |
VSWR | 2 |