Part Details for R5220K261A5-TR by Nisshinbo Micro Devices
Overview of R5220K261A5-TR by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for R5220K261A5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5220K261A5-TR-ND
|
DigiKey | IC REG BUCK 2.6V 400MA 6DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7070 / $0.7353 | Buy Now |
DISTI #
848-R5220K261A5-TR
|
Mouser Electronics | Switching Voltage Regulators 400mA PWM Step-down DCDC Converter with Switch Function RoHS: Compliant | 0 |
|
$0.7060 / $0.7350 | Order Now |
Part Details for R5220K261A5-TR
R5220K261A5-TR CAD Models
R5220K261A5-TR Part Data Attributes:
|
R5220K261A5-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5220K261A5-TR
Nisshinbo Micro Devices
Switching Regulator, 0.2A, 1440kHz Switching Freq-Max, CMOS, PDSO6, 2.50 X 1.40 MM, HALOGEN FREE, DFN-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | 2.50 X 1.40 MM, HALOGEN FREE, DFN-6 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 2.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1440 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.4 mm |