Part Details for R55CW1 by Banner Engineering Corp
Overview of R55CW1 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R55CW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7327
|
Newark | R55 Color Mark: Convergent W/ White Led, Parallel Focal Point: 10 Mm, Input: 10-30V Dc, Outputs: Bipolar Npn/Pnp, Analog 0-10 Ma, 2 M (6.5 Ft) Cable |Banner Engineering R55CW1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$605.0000 | Buy Now |
DISTI #
778-R55CW1
|
Mouser Electronics | Photoelectric Sensors R55 Color Mark: Convergent w/ White LED, Parallel Focal Point: 10 mm, Input: 10-30 V dc, Outputs: Bipolar NPN/PNP, Analog 0-10 mA, 2 m (6.5 ft) cable | 0 |
|
$605.0000 | Order Now |