Part Details for R570043040 by Radiall
Overview of R570043040 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for R570043040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570043040
|
Avnet Americas | RF Switch SPDT 0MHz to 3GHz 75dB - Bulk (Alt: R570043040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$271.4180 / $417.8700 | Buy Now |
DISTI #
501-R570043040
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 3GHz Latching Indicators 28Vdc Pins Terminals | 0 |
|
$311.8200 / $332.9200 | Order Now |
DISTI #
R570043040
|
Avnet Americas | RF Switch SPDT 0MHz to 3GHz 75dB - Bulk (Alt: R570043040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$271.4180 / $417.8700 | Buy Now |
DISTI #
R570043040
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$253.5800 / $293.8600 | Buy Now |