Part Details for R570122000 by Radiall
Overview of R570122000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570122000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570122000
|
Avnet Americas | SPDT Ramses N 12.4GHz Failsafe Indicators 12Vdc Pins Terminals - Bulk (Alt: R570122000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$309.8480 / $477.0180 | Buy Now |
DISTI #
501-R570122000
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 12.4GHz Failsafe Indicators 12Vdc Pins Terminals RoHS: Compliant | 0 |
|
$381.8800 / $398.6600 | Order Now |
Part Details for R570122000
R570122000 CAD Models
R570122000 Part Data Attributes:
|
R570122000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570122000
Radiall
RF Coaxial Relay, SP10T, Latched, 3.2A (Coil), 12VDC (Coil), 38400mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Relay Type | RF COAXIAL RELAY |
Alternate Parts for R570122000
This table gives cross-reference parts and alternative options found for R570122000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R570122000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R570.122.000 | RF Coaxial Relay, SPDT, Failsafe, 0.31A (Coil), 12VDC (Coil), 3720mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount | Radiall | R570122000 vs R570.122.000 |