Part Details for R570122035 by Radiall
Overview of R570122035 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570122035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570122035
|
Avnet Americas | RF Switch Module SPDT 0Hz to 12.4GHz 85dB N Type Connector - Bulk (Alt: R570122035) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$375.9280 / $581.5620 | Buy Now |
DISTI #
501-R570122035
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 12.4GHz Failsafe Indicators 12Vdc Diodes D-sub connector RoHS: Compliant | 0 |
|
$420.9000 / $433.9600 | Order Now |
Part Details for R570122035
R570122035 CAD Models
R570122035 Part Data Attributes
|
R570122035
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570122035
Radiall
RF Coaxial Relay, SP10T, Latched, 3.2A (Coil), 12VDC (Coil), 38400mW (Coil), 12400MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Relay Type | RF COAXIAL RELAY |