Part Details for R570262105 by Radiall
Overview of R570262105 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R570262105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570262105
|
Avnet Americas | SPDT Ramses BNC 3GHz Latching Self-cut-off Indicators 12Vdc TTL Diodes D-sub connector - Bulk (Alt: R570262105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$426.9580 / $620.6580 | Buy Now |
DISTI #
501-R570262105
|
Mouser Electronics | Coaxial Switches SPDT Ramses BNC 3GHz Latching Self-CO Ind. 12Vdc TTL Diodes D-sub connector RoHS: Compliant | 0 |
|
$449.2000 / $463.1400 | Order Now |
DISTI #
R570262105
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$398.9100 / $436.4700 | Buy Now |
Part Details for R570262105
R570262105 CAD Models
R570262105 Part Data Attributes
|
R570262105
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570262105
Radiall
RF Coaxial Relay, SPDT, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Relay Type | RF COAXIAL RELAY |