Part Details for R570313030 by Radiall
Overview of R570313030 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570313030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570313030
|
Avnet Americas | SPDT Ramses SMA 3GHz Failsafe 28Vdc Diodes Pins Terminals - Bulk (Alt: R570313030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$133.5600 / $205.5960 | Buy Now |
DISTI #
501-R570313030
|
Mouser Electronics | Coaxial Switches SPDT Ramses SMA 3GHz Failsafe 28Vdc Diodes Pins Terminals RoHS: Compliant | 0 |
|
$148.2200 / $177.9600 | Order Now |
DISTI #
R570313030
|
Avnet Americas | SPDT Ramses SMA 3GHz Failsafe 28Vdc Diodes Pins Terminals - Bulk (Alt: R570313030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$133.5600 / $205.5960 | Buy Now |
DISTI #
R570313030
|
Avnet Americas | SPDT Ramses SMA 3GHz Failsafe 28Vdc Diodes Pins Terminals - Bulk (Alt: R570313030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$133.5600 / $205.5960 | Buy Now |
DISTI #
R570313030
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$124.7700 / $144.5800 | Buy Now |
Part Details for R570313030
R570313030 CAD Models
R570313030 Part Data Attributes
|
R570313030
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570313030
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Additional Feature | SMA, BUILT-IN INDICATOR | |
Body Breadth | 12.8 mm | |
Body Height | 38 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.1mm x 12.8mm x 38mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.2 |