Part Details for R570832010 by Radiall
Overview of R570832010 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570832010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570832010
|
Avnet Americas | RF Switch SPDT 0MHz to 40GHz 50dB 3-Pin - Bulk (Alt: R570832010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$337.6100 / $519.7500 | Buy Now |
DISTI #
501-R570832010
|
Mouser Electronics | Coaxial Switches SPDT Ramses SMA2.9 40GHz Latching 12Vdc Positive common Pins Terminals RoHS: Compliant | 0 |
|
$376.1700 / $387.8400 | Order Now |
DISTI #
R570832010
|
Avnet Americas | RF Switch SPDT 0MHz to 40GHz 50dB 3-Pin - Bulk (Alt: R570832010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$337.6100 / $519.7500 | Buy Now |
DISTI #
R570832010
|
Avnet Americas | RF Switch SPDT 0MHz to 40GHz 50dB 3-Pin - Bulk (Alt: R570832010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$337.6100 / $519.7500 | Buy Now |
Part Details for R570832010
R570832010 CAD Models
R570832010 Part Data Attributes
|
R570832010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570832010
Radiall
RF Coaxial Relay, SPDT, Latched, 0.21A (Coil), 12VDC (Coil), 2520mW (Coil), 40000MHz, 80W (RF Input), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Body Breadth | 12.8 mm | |
Body Height | 38 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.21 A | |
Coil Power | 2520 mW | |
Coil Resistance | 57.14 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Power-Max | 80 W | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.1mm x 12.8mm x 38mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.9 |