Part Details for R570E33030 by Radiall
Overview of R570E33030 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R570E33030
R570E33030 CAD Models
R570E33030 Part Data Attributes
|
R570E33030
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570E33030
Radiall
RF Coaxial Relay, SPDT, Latched, 0.08A (Coil), 28VDC (Coil), 2240mW (Coil), 6000MHz, DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.08 A | |
Coil Power | 2240 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.3 |