Part Details for R570F13000 by Radiall
Overview of R570F13000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570F13000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570F13000
|
Avnet Americas | SPDT Ramses SMA 26.5GHz Failsafe 28Vdc Pins Terminals - Bulk (Alt: R570F13000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$165.2140 / $254.3760 | Buy Now |
DISTI #
501-R570F13000
|
Mouser Electronics | Coaxial Switches SPDT Ramses SMA 26.5GHz Failsafe 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$185.3000 / $197.8400 | Order Now |
DISTI #
R570F13000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$150.3800 / $174.6300 | Buy Now |
Part Details for R570F13000
R570F13000 CAD Models
R570F13000 Part Data Attributes
|
R570F13000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570F13000
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 26500MHz, DC Input, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 275 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.7 |