R570J23100
Radiall
Description: RF Coaxial Relay,

Overview of R570J23100 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R570J23100 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 501-R570J23100
Mouser Electronics Coaxial Switches SPDT Ramses 2.4mm 50GHz Failsafe Indicators 28Vdc TTL Diodes Pins Terminals 0
  • 1 $821.1900
$821.1900 Order Now
DISTI # R570J23100
Richardson RFPD RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 0
  • 1 $797.9100
  • 25 $752.9600
  • 50 $704.4200
$704.4200 / $797.9100 Buy Now

CAD Models for R570J23100 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R570J23100 by Radiall

R570J23100
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
WITH TTL DIODES & INDICATORS
Body Breadth
12.85 mm
Body Height
38.8 mm
Body Length or Diameter
38.1 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.102 A
Coil Operate Voltage(DC)
24 V
Coil Power
2856 mW
Coil Resistance
274.51 Ω
Coil Voltage(DC)-Max
30 V
Coil Voltage-Nom
28 V
Coil/Input Supply Type
DC
Input Power-Max
5 W
Input Switching Control Type
Random
Insertion Loss-Max
1.1 dB
Isolation-Max
50 dB
Mounting Feature
PANEL MOUNT
Number of Terminals
8
Operating Frequency-Max
50000 MHz
Operating Frequency-Min
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Physical Dimension
38.1mm X 12.85mm X 38.8mm
Relay Action
FAILSAFE
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
RF COAXIAL RELAY
Sealing
SPLASH PROOF
Surface Mount
NO
Switching Time
10 ms
Termination Type
CONNECTOR AND SOLDER
VSWR
1.9
Want to compare parts?
  1. R570J23100
    Radiall
    RF Coaxial Relay,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R570J23100 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R570J23100 by Radiall

Select Manufacturer
Which Manufacturer of R570J23100 would you like to use for your alert(s)?
  • Please alert me when R570J23100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R570J23100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R570J23100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R570J23100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R570J23100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R570J23100 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: