Part Details for R570V12000 by Radiall
Overview of R570V12000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570V12000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570V12000
|
Avnet Americas | RF Switch Module SPDT 0Hz to 67GHz 70dB 1.85mm Female Connector - Bulk (Alt: R570V12000) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,877.9460 / $2,887.6500 | Buy Now |
DISTI #
501-R570V12000
|
Mouser Electronics | Coaxial Switches SPDT Ramses 1.85mm 67GHz Failsafe 12Vdc Pins Terminals | 0 |
|
$2,057.5200 | Order Now |
DISTI #
R570V12000
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
$1,888.5400 / $2,030.7000 | Buy Now |