Part Details for R572.832.010 by Radiall
Overview of R572.832.010 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R572.832.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R572832010
|
Avnet Americas | RF Switch SPDT 0MHz to 40GHz 50dB - Bulk (Alt: R572832010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R572832010
|
Avnet Americas | RF Switch SPDT 0MHz to 40GHz 50dB - Bulk (Alt: R572832010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R572.832.010
R572.832.010 CAD Models
R572.832.010 Part Data Attributes:
|
R572.832.010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R572.832.010
Radiall
RF Coaxial Relay, SPDT, Latched, 0.21A (Coil), 12VDC (Coil), 2520mW (Coil), 40000MHz, 10W (RF Input), DC Input, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12.8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.21 A | |
Coil Power | 2520 mW | |
Coil Resistance | 57.14 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Input Power-Max | 10 W | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.1mm x 12.8mm x 28.7mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.9 |