Part Details for R572413000 by Radiall
Overview of R572413000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R572413000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R572413000
|
Avnet Americas | RF Switch Single SPDT 0MHz To 18000MHz 60dB - Bulk (Alt: R572413000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R572413000
|
Avnet Americas | RF Switch Single SPDT 0MHz To 18000MHz 60dB - Bulk (Alt: R572413000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R572413000
R572413000 CAD Models
R572413000 Part Data Attributes:
|
R572413000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R572413000
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, DC Input, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ISOLATION MAX AT 03 GHZ | |
Body Breadth | 12.8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.062 A | |
Coil Operate Voltage(DC) | 24 V | |
Coil Power | 1736 mW | |
Coil Resistance | 452 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Input Power-Max | 240 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.35 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.1mm x 12.8mm x 28.7mm | |
Relay Action | FAILSAFE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.4 |