Part Details for R572813000 by Radiall
Overview of R572813000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R572813000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R572813000
|
Avnet Americas | RF Switch Single SPDT 0MHz To 40000MHz 50dB - Bulk (Alt: R572813000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R572813000
R572813000 CAD Models
R572813000 Part Data Attributes:
|
R572813000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R572813000
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 40000MHz, DC Input, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ISOLATION MIN: 50 | |
Body Breadth | 12.8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 38.1 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 275 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 38.1mm x 12.8mm x 28.7mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.9 |
Alternate Parts for R572813000
This table gives cross-reference parts and alternative options found for R572813000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R572813000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R572.813.000 | RF Coaxial Relay, SPDT, Failsafe, 0.062A (Coil), 28VDC (Coil), 1736mW (Coil), 40000MHz, DC Input, Panel Mount | Radiall | R572813000 vs R572.813.000 |