Part Details for R573013800 by Radiall
Overview of R573013800 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573013800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573013800
|
Avnet Americas | RF Switch SP8T 0MHz to 3GHz 80dB - Bulk (Alt: R573013800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,713.4180 / $2,805.3900 | Buy Now |
DISTI #
501-R573013800
|
Mouser Electronics | Coaxial Switches SP8T Ramses N 3GHz Normally open Indicators 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$1,998.9000 | Order Now |
DISTI #
R573013800
|
Avnet Americas | RF Switch SP8T 0MHz to 3GHz 80dB - Bulk (Alt: R573013800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,713.4180 / $2,805.3900 | Buy Now |
DISTI #
R573013800
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,623.8500 / $1,972.8500 | Buy Now |
Part Details for R573013800
R573013800 CAD Models
R573013800 Part Data Attributes:
|
R573013800
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573013800
Radiall
RF Coaxial Relay, SP8T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | R573 | |
Relay Type | RF COAXIAL RELAY |
Alternate Parts for R573013800
This table gives cross-reference parts and alternative options found for R573013800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573013800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.013.800 | RF Coaxial Relay, SP8T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount | Radiall | R573013800 vs R573.013.800 |