Part Details for R573123300 by Radiall
Overview of R573123300 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573123300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573123300
|
Avnet Americas | RF Switch SP3T 0MHz to 12.4GHz 60dB - Bulk (Alt: R573123300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,006.1520 / $1,647.3780 | Buy Now |
DISTI #
501-R573123300
|
Mouser Electronics | Coaxial Switches SP3T Ramses N 12.4GHz Latching 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$1,192.3000 | Order Now |
DISTI #
R573123300
|
Avnet Americas | RF Switch SP3T 0MHz to 12.4GHz 60dB - Bulk (Alt: R573123300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,006.1520 / $1,647.3780 | Buy Now |
DISTI #
R573123300
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$967.8600 / $1,187.4800 | Buy Now |
Part Details for R573123300
R573123300 CAD Models
R573123300 Part Data Attributes:
|
R573123300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573123300
Radiall
RF Coaxial Relay, SP3T, Latched, 0.375A (Coil), 28VDC (Coil), 10500mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | R573 | |
Relay Type | RF COAXIAL RELAY |
Alternate Parts for R573123300
This table gives cross-reference parts and alternative options found for R573123300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573123300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.123.300 | RF Coaxial Relay, SP3T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount | Radiall | R573123300 vs R573.123.300 |