Part Details for R573232510 by Radiall
Overview of R573232510 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R573232510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573232510
|
Avnet Americas | SP5T Ramses BNC 3GHz Latching Indicators 12Vdc Positive common Pins terminals - Bulk (Alt: R573232510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,267.0700 / $2,006.8560 | Buy Now |
DISTI #
501-R573232510
|
Mouser Electronics | Coaxial Switches SP5T Ramses BNC 3GHz Latching Indicators 12Vdc Positive common Pins terminals | 0 |
|
$1,429.9300 | Order Now |
DISTI #
R573232510
|
Avnet Americas | SP5T Ramses BNC 3GHz Latching Indicators 12Vdc Positive common Pins terminals - Bulk (Alt: R573232510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,267.0700 / $2,006.8560 | Buy Now |
DISTI #
R573232510
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,200.8500 / $1,411.2900 | Buy Now |
Part Details for R573232510
R573232510 CAD Models
R573232510 Part Data Attributes:
|
R573232510
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573232510
Radiall
RF Coaxial Relay, SP5T, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 3000MHz, 400W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BUILT-IN INDICATOR | |
Body Height | 52 mm | |
Body Length or Diameter | 63.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.32 A | |
Coil Power | 3840 mW | |
Coil Resistance | 37.5 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 400 W | |
Insertion Loss-Max | 0.2 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP5T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.2 |