Part Details for R573303700 by Radiall
Overview of R573303700 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573303700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573303700
|
Avnet Americas | RF Switch SP7T 0MHz to 3GHz 80dB - Bulk (Alt: R573303700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R573303700
|
Mouser Electronics | Coaxial Switches SP7T SMA 3 FA 28V | 0 |
|
Order Now | |
DISTI #
R573303700
|
Avnet Americas | RF Switch SP7T 0MHz to 3GHz 80dB - Bulk (Alt: R573303700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R573303700
|
Avnet Americas | RF Switch SP7T 0MHz to 3GHz 80dB - Bulk (Alt: R573303700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R573303700
R573303700 CAD Models
R573303700 Part Data Attributes
|
R573303700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573303700
Radiall
SP7T, 0MHz Min, 3000MHz Max, 0.2dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | SMA-F, SWITCH WITH ACTUATOR | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 53.8 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP7T | |
VSWR-Max | 1.2 |