There are no models available for this part yet.
Overview of R573402310 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R573402310 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R573402310
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573402310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$589.3860 / $964.7820 | Buy Now | |
DISTI #
501-R573402310
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open 12Vdc Positive common Pins Terminals RoHS: Compliant | 0 |
|
$687.4300 / $698.2600 | Order Now | |
DISTI #
R573402310
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$558.6100 / $678.4700 | Buy Now |
CAD Models for R573402310 by Radiall
Part Data Attributes for R573402310 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
RF COAXIAL RELAY
|