Part Details for R573402325 by Radiall
Overview of R573402325 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R573402325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R573402325
|
Avnet Americas | SP3T Ramses SMA 18GHz Normally open 12Vdc TTL Diodes D-sub connector - Bulk (Alt: R573402325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$774.3960 / $1,267.6320 | Buy Now |
DISTI #
501-R573402325
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open 12Vdc TTL Diodes D-sub connector RoHS: Compliant | 0 |
|
$917.4500 | Order Now |
DISTI #
R573402325
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$733.9200 / $891.4400 | Buy Now |
Part Details for R573402325
R573402325 CAD Models
R573402325 Part Data Attributes
|
R573402325
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573402325
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | WITH TTL DRIVE, SUPPRESSION DIODE | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 100 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP3T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |