Part Details for R573403520 by Radiall
Overview of R573403520 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573403520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573403520-ND
|
DigiKey | IC RF SWITCH SP5T 18GHZ Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,041.1700 | Buy Now |
DISTI #
501-R573403520
|
Mouser Electronics | High Frequency / RF Relays SP5T Ramses SMA 18GHz Normally open 28Vdc TTL Diodes Pins Terminals | 0 |
|
$1,089.4600 | Order Now |
Part Details for R573403520
R573403520 CAD Models
R573403520 Part Data Attributes:
|
R573403520
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573403520
Radiall
RF Coaxial Relay, SP5T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH TTL DRIVE AND SUPPRESSION DIODE | |
Body Height | 55.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 100 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP5T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.5 |