Part Details for R573412000 by Radiall
Overview of R573412000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R573412000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R573412000
|
Mouser Electronics | Coaxial Switches SP10T Ram SMA18 NoIc 12 Pins | 0 |
|
$1,631.8500 | Order Now |
Part Details for R573412000
R573412000 CAD Models
R573412000 Part Data Attributes
|
R573412000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573412000
Radiall
RF Coaxial Relay, DPDT, Failsafe, 0.34A (Coil), 12VDC (Coil), 4080mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.7 |