Part Details for R573413615 by Radiall
Overview of R573413615 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573413615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573413615-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,115.4300 | Buy Now |
DISTI #
501-R573413615
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Normally open Ind. 28Vdc Positive common D-sub connector | 0 |
|
$1,115.3000 | Order Now |
DISTI #
R573413615
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$892.1600 / $1,083.6800 | Buy Now |
Part Details for R573413615
R573413615 CAD Models
R573413615 Part Data Attributes
|
R573413615
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573413615
Radiall
SP6T, 0MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 53.8 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.5 |