Part Details for R573413625 by Radiall
Overview of R573413625 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for R573413625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573413625-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,339.4100 | Buy Now |
DISTI #
R573413625
|
Avnet Americas | RF Switch SP6T 0MHz to 18GHz 60dB - Bulk (Alt: R573413625) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,148.1960 / $1,879.5780 | Buy Now |
DISTI #
501-R573413625
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Normally open Indicators 28Vdc TTL Diodes D-sub connector | 0 |
|
$1,339.2400 | Order Now |
DISTI #
R573413625
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,088.1900 / $1,321.7800 | Buy Now |
Part Details for R573413625
R573413625 CAD Models
R573413625 Part Data Attributes
|
R573413625
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573413625
Radiall
RF Coaxial Relay, SP6T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND INDICATOR | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.5 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |