Part Details for R573413640 by Radiall
Overview of R573413640 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573413640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573413640-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,096.1300 | Buy Now |
DISTI #
R573413640
|
Avnet Americas | SP6T Ramses SMA 18GHz Normally open Indicators 28Vdc Positive common Diodes Pins Terminals - Bulk (Alt: R573413640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$911.4280 / $1,477.4040 | Buy Now |
DISTI #
501-R573413640
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Normally open Indicators 28Vdc Pins Terminals | 0 |
|
$1,096.0100 | Order Now |
DISTI #
R573413640
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$876.7500 / $1,064.9400 | Buy Now |