Part Details for R573423000 by Radiall
Overview of R573423000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R573423000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573423000-ND
|
DigiKey | IC RF SWITCH SP10T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,113.2100 | Buy Now |
DISTI #
R573423000
|
Avnet Americas | RF Switch SP10T 0MHz to 18GHz 55dB - Bulk (Alt: R573423000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,811.5440 / $2,965.4460 | Buy Now |
DISTI #
501-R573423000
|
Mouser Electronics | Coaxial Switches SP10T Ramses SMA 18GHz Latching 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$2,112.9500 | Order Now |
DISTI #
R573423000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,716.8900 / $2,085.4100 | Buy Now |