Part Details for R573423410 by Radiall
Overview of R573423410 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R573423410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573423410-ND
|
DigiKey | IC RF SWITCH SP4T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$985.1010 / $1,000.6100 | Buy Now |
DISTI #
R573423410
|
Avnet Americas | RF Switch SP4T 0MHz to 18GHz 60dB - Bulk (Alt: R573423410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$832.0480 / $1,348.6500 | Buy Now |
DISTI #
501-R573423410
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 18GHz Latching 28Vdc Positive common Pins Terminals RoHS: Compliant | 0 |
|
$1,000.5000 | Order Now |
DISTI #
R573423410
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$800.3800 / $972.1400 | Buy Now |
Part Details for R573423410
R573423410 CAD Models
R573423410 Part Data Attributes
|
R573423410
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573423410
Radiall
RF Coaxial Relay, SP4T, Latched, 28VDC (Coil), 18000MHz, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH POSITIVE + COMMON | |
Body Height | 46.5 mm | |
Body Length or Diameter | 39.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.5 A | |
Coil Power | 14000 mW | |
Coil Resistance | 56 Ω | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 39.6mm x 46.5mm | |
Relay Action | LATCHED | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.5 |