There are no models available for this part yet.
Overview of R573423605 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R573423605 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R573423605-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,184.0200 | Buy Now | |
DISTI #
R573423605
|
Avnet Americas | RF Switch SP6T 0MHz to 18GHz 60dB - Bulk (Alt: R573423605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,041.5580 / $1,704.9960 | Buy Now | |
DISTI #
501-R573423605
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Latching 28Vdc D-sub connector RoHS: Compliant | 0 |
|
$1,234.0000 | Order Now | |
DISTI #
R573423605
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$987.1300 / $1,199.0100 | Buy Now |
CAD Models for R573423605 by Radiall
Part Data Attributes for R573423605 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
SMA
|
Body Height
|
61.5 mm
|
Body Length or Diameter
|
57.15 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.125 A
|
Coil Power
|
3500 mW
|
Coil Resistance
|
224 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
5000000 Cycle(s)
|
Insertion Loss-Max
|
0.5 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Relay Action
|
LATCHED
|
Relay Function
|
SP6T
|
Relay Type
|
RF COAXIAL RELAY
|
Sealing
|
SPLASH PROOF
|
Surface Mount
|
NO
|
Switching Time
|
15 ms
|
Termination Type
|
CONNECTOR
|
VSWR
|
1.5
|