Part Details for R573482085 by Radiall
Overview of R573482085 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573482085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573482085-ND
|
DigiKey | IC RF SWITCH SP10T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,660.9900 | Buy Now |
DISTI #
R573482085
|
Avnet Americas | SP10T Ramses SMA 18GHz Latching Self-cut-off Auto-reset 12Vdc BCD TTL Diodes D-sub connector - Bulk (Alt: R573482085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,303.6300 / $3,734.1360 | Buy Now |
DISTI #
501-R573482085
|
Mouser Electronics | Coaxial Switches SP10T Ramses SMA 18GHz Ltch Self-CO Auto-reset 12Vdc BCD TTL Diodes D-sub conn. RoHS: Compliant | 0 |
|
$2,660.9800 | Order Now |
DISTI #
R573482085
|
Avnet Americas | SP10T Ramses SMA 18GHz Latching Self-cut-off Auto-reset 12Vdc BCD TTL Diodes D-sub connector - Bulk (Alt: R573482085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,303.6300 / $3,734.1360 | Buy Now |
DISTI #
R573482085
|
Avnet Americas | SP10T Ramses SMA 18GHz Latching Self-cut-off Auto-reset 12Vdc BCD TTL Diodes D-sub connector - Bulk (Alt: R573482085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,303.6300 / $3,734.1360 | Buy Now |
Part Details for R573482085
R573482085 CAD Models
R573482085 Part Data Attributes
|
R573482085
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573482085
Radiall
RF Coaxial Relay, SP10T, Latched, 12VDC (Coil), 18000MHz, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND SELF CUT OFF | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 50 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |