Part Details for R573482485 by Radiall
Overview of R573482485 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R573482485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573482485-ND
|
DigiKey | IC RF SWITCH SP4T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,365.2000 | Buy Now |
DISTI #
R573482485
|
Avnet Americas | RF Switch SP4T 0MHz to 18GHz 60dB - Bulk (Alt: R573482485) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,181.8520 / $1,915.7760 | Buy Now |
DISTI #
501-R573482485
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 18GHz Ltch Self-CO Auto-reset 12Vdc BCD TTL Diodes D-sub conn. | 0 |
|
$1,364.9700 | Order Now |
DISTI #
R573482485
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,136.8700 / $1,380.9200 | Buy Now |
Part Details for R573482485
R573482485 CAD Models
R573482485 Part Data Attributes:
|
R573482485
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573482485
Radiall
RF Coaxial Relay, SP4T, Latched, 12VDC (Coil), 18000MHz, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH BCD DRIVER TTL COMPATIBLE & D-SUB CONNECTOR | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.64 A | |
Coil Power | 7680 mW | |
Coil Resistance | 18.75 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 57.15mm x 61.5mm | |
Relay Action | LATCHED | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |